* Images are for reference only
160564J100G-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 160564J100G-F
- JLCPCB Part #
- C3774795
- Package
- -
- Description
- ±5% 100V 560nF -55℃~+105℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 160564J100G-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
160564J100G-F technical specifications, attributes, and parameters.
160564J100G-F symbol, PCB footprint from the free EasyEDA PCB design tool.
160564J100G-F datasheets or manufacturer documentation.
Datasheet: 160564J100G-F Datasheet (PDF)
Minimum: 12
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SLP391M220A5P3
Cornell Dubilier Electronics
$2.223
-
SLPX151M385C3P3
Cornell Dubilier Electronics
$2.3835
-
160274J250G-F
Cornell Dubilier Electronics
$0.8415
-
SFT44T80J475B-00DU
Cornell Dubilier Electronics
$19.1535
-
CGR392U075V4C3PL
Cornell Dubilier Electronics
$14.2845
-
CGS793U050V5L
Cornell Dubilier Electronics
$101.481