* Images are for reference only
160475K100P-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 160475K100P-F
- JLCPCB Part #
- C3770892
- Package
- -
- Description
- ±10% 100V 4.7uF -55℃~+105℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 160475K100P-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
160475K100P-F technical specifications, attributes, and parameters.
160475K100P-F symbol, PCB footprint from the free EasyEDA PCB design tool.
160475K100P-F datasheets or manufacturer documentation.
Datasheet: 160475K100P-F Datasheet (PDF)
Minimum: 3
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SFT44T45-7.5J291E-0DU
Cornell Dubilier Electronics
$13.1955
-
SLPX152M080A3P3
Cornell Dubilier Electronics
$1.4835
-
CDV30FH161GO3
Cornell Dubilier Electronics
$50.652
-
CDV30EF680FO3F
Cornell Dubilier Electronics
$59.571
-
CM04ED750FO3
Cornell Dubilier Electronics
$17.7885
-
CM07FD512GO3
Cornell Dubilier Electronics
$80.3745