* Images are for reference only
160474K100E-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 160474K100E-F
- JLCPCB Part #
- C3772915
- Package
- -
- Description
- ±10% 100V 470nF -55℃~+105℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 160474K100E-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
160474K100E-F technical specifications, attributes, and parameters.
160474K100E-F symbol, PCB footprint from the free EasyEDA PCB design tool.
160474K100E-F datasheets or manufacturer documentation.
Datasheet: 160474K100E-F Datasheet (PDF)
Minimum: 11
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
HES162G350V4C
Cornell Dubilier Electronics
$84.597
-
168154K100F-F
Cornell Dubilier Electronics
$0.7995
-
CD18FD182JO3F
Cornell Dubilier Electronics
$22.3065
-
CD19FD821FO3F
Cornell Dubilier Electronics
$5.565
-
CMR06F242FODP
Cornell Dubilier Electronics
$83.649
-
CDV19FF302JO3F
Cornell Dubilier Electronics
$33.933