* Images are for reference only
160124J250F-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 160124J250F-F
- JLCPCB Part #
- C3772120
- Package
- -
- Description
- ±5% 250V 120nF -55℃~+105℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 160124J250F-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
160124J250F-F technical specifications, attributes, and parameters.
160124J250F-F symbol, PCB footprint from the free EasyEDA PCB design tool.
160124J250F-F datasheets or manufacturer documentation.
Datasheet: 160124J250F-F Datasheet (PDF)
Minimum: 15
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
LPW472M1EO25V-W
Cornell Dubilier Electronics
$6.2775
-
AFK108M50P44T-F
Cornell Dubilier Electronics
$9.8505
-
SLPX221M315C3P3
Cornell Dubilier Electronics
$1.7265
-
CGS402T200V3C
Cornell Dubilier Electronics
$55.539
-
382LX272M250B052VS
Cornell Dubilier Electronics
$13.518
-
FCN2416E473K-D3
Cornell Dubilier Electronics
$0.9855