* Images are for reference only
150104K630FE
- Manufacturer
- CDE
- MFR.Part #
- 150104K630FE
- JLCPCB Part #
- C3778043
- Package
- Plugin
- Description
- ±10% 630V 100nF Metallized Polyester Plugin Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 150104K630FE for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
150104K630FE technical specifications, attributes, and parameters.
150104K630FE symbol, PCB footprint from the free EasyEDA PCB design tool.
150104K630FE datasheets or manufacturer documentation.
Datasheet: 150104K630FE Datasheet (PDF)
Minimum: 8
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing