* Images are for reference only
150103K630BB
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 150103K630BB
- JLCPCB Part #
- C3779848
- Package
- Plugin,D6xL16.5mm
- Description
- ±10% 630V 10nF -55℃~+125℃ Polyester Plugin,D6xL16.5mm Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 150103K630BB for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
150103K630BB technical specifications, attributes, and parameters.
150103K630BB symbol, PCB footprint from the free EasyEDA PCB design tool.
150103K630BB datasheets or manufacturer documentation.
Datasheet: 150103K630BB Datasheet (PDF)
Minimum: 12
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFK686M16D16B-F
Cornell Dubilier Electronics
$0.5145
-
PVC10156
Cornell Dubilier Electronics
$3.7905
-
HES252G350W4C
Cornell Dubilier Electronics
$120.3975
-
ALH105K161A022
Cornell Dubilier Electronics
$1.7205
-
CMR06F302JODR
Cornell Dubilier Electronics
$91.878
-
SLP153M010A5P3
Cornell Dubilier Electronics
$2.6355