
* Images are for reference only
CDCM6208V2GRGZT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CDCM6208V2GRGZT
- JLCPCB Part #
- C1535825
- Package
- VQFN-48-EP(7x7)
- Description
- -40℃~+85℃ 1.71V~3.465V 8 800MHz External I2C VQFN-48-EP(7x7) Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6762
10+
$11.0914
30+
$10.0798
100+
$9.1970
Welcome back, may I help you?