
* Images are for reference only
CDBC540-G
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CDBC540-G
- JLCPCB Part #
- C7228248
- Package
- DO-214AB(SMC)
- Description
- 1 Independent 100A 40V 500uA@40V 5A 750mV@5A DO-214AB(SMC) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1632
10+
$0.9586
30+
$0.8458
100+
$0.7185
500+
$0.6621
1000+
$0.6364
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?