This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CD54HC244F

Extended
Manufacturer
Texas Instruments
MFR.Part #
CD54HC244F
JLCPCB Part #
C5211699
Package
CDIP-20
Description
-55℃~+125℃ 1 160uA 28ns@4.5V,50pF 2V~6V 7.8mA 7.8mA 74HC 8 StandardCMOS Tri-State Unidirectional CDIP-20 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 20

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $28.6343
20+ $27.2505
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons