
* Images are for reference only
CD4073BE
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- CD4073BE
- JLCPCB Part #
- C910852
- Package
- DIP-14
- Description
- -40℃~+85℃ 100nA 3 3 4000 Series 5V~15V 60ns@10V,50pF AND Gate DIP-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 422
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 422
In-stock Item Pricing
Qty Unit Price
1+
$0.1811
50+
$0.1336
150+
$0.1180
500+
$0.0985
2000+
$0.0898
5000+
$0.0845
Related Products
Welcome back, may I help you?