
* Images are for reference only
LP2985AIM5-5.0/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- LP2985AIM5-5.0/TR
- JLCPCB Part #
- C5310803
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 150mA 165mV@(150mA) 16V 5V 600uA 75dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 658
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 654
In-stock Item Pricing
Qty Unit Price
1+
$0.1625
50+
$0.1295
150+
$0.1154
500+
$0.0977
3000+
$0.0898
6000+
$0.0852
Related Products