
* Images are for reference only
CD4053BF
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4053BF
- JLCPCB Part #
- C3657922
- Package
- CDIP-16
- Description
- -55℃~+125℃ 125Ω 240ns 2:1 3 30MHz 3V~20V CDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$26.2682
25+
$24.8618
Welcome back, may I help you?