This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CD2884771VM1013VFL

Extended
Manufacturer
HRK
MFR.Part #
CD2884771VM1013VFL
JLCPCB Part #
C7493821
Package
Plugin,D10xL13mm
Description
-40℃~+105℃ 10mm 13mm 35V 470uF Plugin,D10xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4689

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 4542

In-stock Item Pricing

Qty Unit Price
1+ $0.0652
100+ $0.0521
500+ $0.0443
1000+ $0.0393
5000+ $0.0354
10000+ $0.0335

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons