
* Images are for reference only
CD2884771HM1020VFL
Extended
- Manufacturer
- HRK
- MFR.Part #
- CD2884771HM1020VFL
- JLCPCB Part #
- C7493895
- Package
- Plugin,D10xL20mm
- Description
- -40℃~+105℃ 10mm 20mm 470uF 50V Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4653
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 4499
In-stock Item Pricing
Qty Unit Price
1+
$0.1031
50+
$0.0825
250+
$0.0722
500+
$0.0645
2500+
$0.0584
5000+
$0.0554
Related Products
Welcome back, may I help you?