
* Images are for reference only
CD2884771CM0812VFL
Extended
- Manufacturer
- HRK
- MFR.Part #
- CD2884771CM0812VFL
- JLCPCB Part #
- C7493834
- Package
- Plugin,D8xL12mm
- Description
- -40℃~+105℃ 12mm 16V 470uF 8mm Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 585
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 570
In-stock Item Pricing
Qty Unit Price
1+
$0.0373
200+
$0.0294
500+
$0.0250
2000+
$0.0224
10000+
$0.0202
20000+
$0.0191
Related Products
Welcome back, may I help you?