
* Images are for reference only
CD288228M1V1330VFL
Extended
- Manufacturer
- HRK
- MFR.Part #
- CD288228M1V1330VFL
- JLCPCB Part #
- C7499962
- Package
- Plugin,D13xL30mm
- Description
- -40℃~+105℃ 13mm 2200uF 30mm 35V Plugin,D13xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 69
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$0.0215
200+
$0.0168
600+
$0.0141
2000+
$0.0125
10000+
$0.0111
20000+
$0.0104
Related Products
Welcome back, may I help you?