
* Images are for reference only
CD2882271EM0612VFL
Extended
- Manufacturer
- HRK
- MFR.Part #
- CD2882271EM0612VFL
- JLCPCB Part #
- C7493872
- Package
- Plugin,D6.3xL12mm
- Description
- -40℃~+105℃ 12mm 220uF 25V 6.3mm Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1072
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1067
In-stock Item Pricing
Qty Unit Price
1+
$0.0279
200+
$0.0216
1000+
$0.0183
2000+
$0.0162
10000+
$0.0145
20000+
$0.0135
Related Products
Welcome back, may I help you?