
* Images are for reference only
CD1101081VM1320VFL
Extended
- Manufacturer
- HRK
- MFR.Part #
- CD1101081VM1320VFL
- JLCPCB Part #
- C7493851
- Package
- Plugin,D13xL20mm
- Description
- -40℃~+105℃ 1000uF 13mm 20mm 35V ±20% Plugin,D13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 107
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 99
In-stock Item Pricing
Qty Unit Price
1+
$0.0951
50+
$0.0751
200+
$0.0653
400+
$0.0577
2400+
$0.0518
5000+
$0.0489
Related Products
Welcome back, may I help you?