
* Images are for reference only
TCC1812COG100J202ET
Extended
- Manufacturer
- CCTC
- MFR.Part #
- TCC1812COG100J202ET
- JLCPCB Part #
- C5449059
- Package
- 1812
- Description
- 10pF 2kV C0G ±5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 105
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1062
50+
$0.0853
150+
$0.0748
1000+
$0.0671
2000+
$0.0608
5000+
$0.0577
Related Products
Welcome back, may I help you?