
* Images are for reference only
TCC1206X7R124K251FT
Extended
- Manufacturer
- CCTC
- MFR.Part #
- TCC1206X7R124K251FT
- JLCPCB Part #
- C5448929
- Package
- 1206
- Description
- 120nF 250V X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 429
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0209
500+
$0.0163
2000+
$0.0137
4000+
$0.0122
24000+
$0.0108
50000+
$0.0101
Related Products
Welcome back, may I help you?