
* Images are for reference only
TCC0805X7R333M500DT
Extended
- Manufacturer
- CCTC
- MFR.Part #
- TCC0805X7R333M500DT
- JLCPCB Part #
- C7393947
- Package
- 0805
- Description
- 33nF 50V X7R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3463
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3460
In-stock Item Pricing
Qty Unit Price
1+
$0.0048
1000+
$0.0038
4000+
$0.0032
8000+
$0.0029
48000+
$0.0026
100000+
$0.0024
Related Products
Welcome back, may I help you?