
* Images are for reference only
TCC1206X5R226M6R3HT
Extended
- Manufacturer
- CCTC
- MFR.Part #
- TCC1206X5R226M6R3HT
- JLCPCB Part #
- C5449030
- Package
- 1206
- Description
- 22uF 6.3V X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 448
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0257
200+
$0.0200
600+
$0.0169
2000+
$0.0149
10000+
$0.0133
20000+
$0.0124
Related Products
Welcome back, may I help you?