
* Images are for reference only
TCC1206COG150J102ET
Extended
- Manufacturer
- CCTC
- MFR.Part #
- TCC1206COG150J102ET
- JLCPCB Part #
- C282786
- Package
- 1206
- Description
- 15pF 1kV C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2190
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2166
In-stock Item Pricing
Qty Unit Price
1+
$0.0165
500+
$0.0132
3000+
$0.0099
6000+
$0.0088
24000+
$0.0078
51000+
$0.0073
Related Products
Welcome back, may I help you?