
* Images are for reference only
TCC1206X7R103K251DTS
Extended
- Manufacturer
- CCTC
- MFR.Part #
- TCC1206X7R103K251DTS
- JLCPCB Part #
- C880640
- Package
- 1206
- Description
- 10nF 250V X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$0.0107
500+
$0.0082
1500+
$0.0069
4000+
$0.0061
24000+
$0.0054
48000+
$0.0050
Related Products
Welcome back, may I help you?