
* Images are for reference only
TCC0805X5R475K500FT
Extended
- Manufacturer
- CCTC
- MFR.Part #
- TCC0805X5R475K500FT
- JLCPCB Part #
- C2903668
- Package
- 0805
- Description
- 4.7uF 50V X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1702
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1668
In-stock Item Pricing
Qty Unit Price
1+
$0.0525
100+
$0.0439
300+
$0.0397
3000+
$0.0365
6000+
$0.0339
9000+
$0.0328
Related Products
Welcome back, may I help you?