
* Images are for reference only
TCC0805COG102J101BT
Extended
- Manufacturer
- CCTC
- MFR.Part #
- TCC0805COG102J101BT
- JLCPCB Part #
- C5375867
- Package
- 0805
- Description
- 100V 1nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1195
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0096
500+
$0.0075
1500+
$0.0063
4000+
$0.0056
24000+
$0.0050
48000+
$0.0047
Related Products
Welcome back, may I help you?