
* Images are for reference only
TCC0805COG221J501BT
Extended
- Manufacturer
- CCTC
- MFR.Part #
- TCC0805COG221J501BT
- JLCPCB Part #
- C7393918
- Package
- 0805
- Description
- 220pF 500V C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.0095
500+
$0.0073
1500+
$0.0061
4000+
$0.0054
24000+
$0.0048
48000+
$0.0044
Related Products
Welcome back, may I help you?