
* Images are for reference only
TCC0603X7R474K6R3CT
Extended
- Manufacturer
- CCTC
- MFR.Part #
- TCC0603X7R474K6R3CT
- JLCPCB Part #
- C5360796
- Package
- 0603
- Description
- 470nF 6.3V X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2185
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0052
1000+
$0.0041
4000+
$0.0035
8000+
$0.0031
48000+
$0.0028
100000+
$0.0027
Related Products
Welcome back, may I help you?