
* Images are for reference only
LKNP1/2W3.3Ω±5% F
Extended
- Manufacturer
- CCO(Chian Chia Elec)
- MFR.Part #
- LKNP1/2W3.3Ω±5% F
- JLCPCB Part #
- C360012
- Package
- Plugin,P=5mm
- Description
- -55℃~+255℃ 1.8kV 3.3Ω 500mW Wirewound Resistor ±350ppm/℃ ±5% 插件,P=5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0278
200+
$0.0217
500+
$0.0184
2000+
$0.0163
10000+
$0.0146
20000+
$0.0136
40000+
$0.0135
80000+
$0.0134
Related Products
Welcome back, may I help you?