
* Images are for reference only
LKNP1WS4.7Ω±5% F
Extended
- Manufacturer
- CCO(Chian Chia Elec)
- MFR.Part #
- LKNP1WS4.7Ω±5% F
- JLCPCB Part #
- C360008
- Package
- Plugin,P=5mm
- Description
- -55℃~+255℃ 1W 2.5kV 4.7Ω Wirewound Resistor ±350ppm/℃ ±5% 插件,P=5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3340
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3337
In-stock Item Pricing
Qty Unit Price
1+
$0.0297
200+
$0.0233
600+
$0.0196
2000+
$0.0175
10000+
$0.0156
20000+
$0.0146
40000+
$0.0144
80000+
$0.0143
Related Products
Welcome back, may I help you?