
* Images are for reference only
FR1/2W4.7Ω±5% T
Extended
- Manufacturer
- CCO(Chian Chia Elec)
- MFR.Part #
- FR1/2W4.7Ω±5% T
- JLCPCB Part #
- C2840290
- Package
- Plugin,D3.2xL9mm
- Description
- -55℃~+155℃ 250V 4.7Ω 500mW Fuse Resistor ±200ppm/℃ ±5% 插件,D3.2xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 582
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0158
200+
$0.0154
600+
$0.0152
2000+
$0.0150
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?