
* Images are for reference only
CF1/4W-200KΩ±5% T
Extended
- Manufacturer
- CCO(Chian Chia Elec)
- MFR.Part #
- CF1/4W-200KΩ±5% T
- JLCPCB Part #
- C120110
- Package
- Plugin,D2.3xL6.5mm
- Description
- -55℃~+155℃ -700ppm/℃~0ppm/℃ 200kΩ 250V 250mW Carbon Film Resistor ±5% 插件,D2.3xL6.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0059
500+
$0.0047
1500+
$0.0040
5000+
$0.0036
25000+
$0.0032
50000+
$0.0030
Related Products
Welcome back, may I help you?