
* Images are for reference only
KNP2W-0.33Ω±5% MBType
Extended
- Manufacturer
- CCO(Chian Chia Elec)
- MFR.Part #
- KNP2W-0.33Ω±5% MBType
- JLCPCB Part #
- C209820
- Package
- Plugin,P=20mm
- Description
- -55℃~+255℃ 2W 300V 330mΩ Wirewound Resistor ±5% ±500ppm/℃ 插件,P=20mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.0346
200+
$0.0275
600+
$0.0205
2000+
$0.0183
10000+
$0.0161
20000+
$0.0150
40000+
$0.0148
80000+
$0.0146
Related Products
Welcome back, may I help you?