This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CC3A103MC1IEF48C31MF

Extended
Manufacturer
Dersonic
MFR.Part #
CC3A103MC1IEF48C31MF
JLCPCB Part #
C19712505
Package
Plugin,P=5.08mm
Description
10nF 1kV 2.6mm 5.08mm 8.6mm Y5V ±20% Plugin,P=5.08mm Through Hole Ceramic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 417

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 403

In-stock Item Pricing

Qty Unit Price
1+ $0.0375
200+ $0.0292
1000+ $0.0246
2000+ $0.0218
10000+ $0.0196
20000+ $0.0183

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons