
* Images are for reference only
CC3220RM2ARGKR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CC3220RM2ARGKR
- JLCPCB Part #
- C2151564
- Package
- VQFN-64-EP(9x9)
- Description
- -40℃~+85℃ -96dBm 18dBm 2.1V~3.6V 2.4GHz 223mA 59mA 72Mbps SPI、UART、I2C、JTAG WiFi transceiver VQFN-64-EP(9x9) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$4.3448
10+
$4.2417
30+
$4.1740
100+
$4.1064
Related Products
Welcome back, may I help you?