
* Images are for reference only
CC1H104ZA1FD3F6C1100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CC1H104ZA1FD3F6C1100
- JLCPCB Part #
- C5442939
- Package
- Plugin,P=2.54mm
- Description
- -20%~+80% 100nF 2.54mm 2.6mm 50V 6.3mm Y5V Plugin,P=2.54mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 218
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$0.0177
500+
$0.0137
2000+
$0.0115
5000+
$0.0102
25000+
$0.0090
50000+
$0.0084
Related Products
Welcome back, may I help you?