This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CC1354P106T0RGZR

Extended
Manufacturer
Texas Instruments
MFR.Part #
CC1354P106T0RGZR
JLCPCB Part #
C30020875
Package
VQFN-48-EP(7x7)
Description
-40℃~+105℃ 1.8V~3.8V 12bit 1MB 256KB 26 32 Bit 48MHz 8bit ARM Cortex-M33 Built-in+External FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、External pin reset (NRST)、Built-in general-purpose timer、Integrated LDO、Calendar function、True random number generator (TRNG)、Hardware parity check VQFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $10.2715
10+ $9.9412
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons