
* Images are for reference only
RB531S-30
Extended
- Manufacturer
- CBI
- MFR.Part #
- RB531S-30
- JLCPCB Part #
- C51315477
- Package
- SOD-523
- Description
- 1 Independent 100mA 10uA@10V 30V 350mV@10mA 500mA SOD-523 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6000
In-stock Item Pricing
Qty Unit Price
1+
$0.0148
500+
$0.0115
3000+
$0.0096
6000+
$0.0085
24000+
$0.0076
51000+
$0.0071
Related Products
Welcome back, may I help you?