
* Images are for reference only
RB411D
Extended
- Manufacturer
- CBI
- MFR.Part #
- RB411D
- JLCPCB Part #
- C51315475
- Package
- SOT-23
- Description
- 1 Independent 30uA@10V 3A 40V 500mA 500mV@500mA SOT-23 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0310
200+
$0.0238
600+
$0.0198
3000+
$0.0174
9000+
$0.0153
21000+
$0.0142
Related Products
Welcome back, may I help you?