
* Images are for reference only
1SS314
Extended
- Manufacturer
- CBI
- MFR.Part #
- 1SS314
- JLCPCB Part #
- C52191405
- Package
- SOD-323
- Description
- 1 Independent 100mA 100nA@15V 30V 850mV@2mA SOD-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0290
200+
$0.0239
600+
$0.0210
3000+
$0.0192
9000+
$0.0176
21000+
$0.0168
Related Products