
* Images are for reference only
2SA812
Extended
- Manufacturer
- CBI
- MFR.Part #
- 2SA812
- JLCPCB Part #
- C51315017
- Package
- SOT-23
- Description
- 1 PNP 100mA 100nA 180MHz 200 200mW 300mV 50V 5V PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2845
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2845
In-stock Item Pricing
Qty Unit Price
1+
$0.0114
500+
$0.0088
3000+
$0.0073
6000+
$0.0065
24000+
$0.0057
51000+
$0.0053
Related Products
Welcome back, may I help you?