
* Images are for reference only
1SS388
Extended
- Manufacturer
- CBI
- MFR.Part #
- 1SS388
- JLCPCB Part #
- C52191459
- Package
- SOD-523
- Description
- 1 Independent 100mA 1A 45V 5uA@10V 600mV@50mA SOD-523 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1030
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0113
500+
$0.0087
3000+
$0.0073
6000+
$0.0064
24000+
$0.0057
51000+
$0.0053
Related Products
Welcome back, may I help you?