
* Images are for reference only
ESD1Z3V3
Extended
- Manufacturer
- CBI
- MFR.Part #
- ESD1Z3V3
- JLCPCB Part #
- C52191403
- Package
- SOD-123
- Description
- -55℃~+125℃ 105pF 10uA 16V 24A@8/20us 3.3V 350W@8/20us 8.4V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2950
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2950
In-stock Item Pricing
Qty Unit Price
1+
$0.0179
500+
$0.0138
3000+
$0.0116
6000+
$0.0103
24000+
$0.0091
51000+
$0.0085
Related Products
Welcome back, may I help you?