
* Images are for reference only
CB2518T150K
Extended
- Manufacturer
- Taiyo Yuden
- MFR.Part #
- CB2518T150K
- JLCPCB Part #
- C223197
- Package
- 1007
- Description
- 15uH 180mA 180mA 320mΩ ±10% 1007 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1244
50+
$0.1027
150+
$0.0917
500+
$0.0837
2000+
$0.0771
4000+
$0.0738
Related Products
Welcome back, may I help you?