
* Images are for reference only
TYPE-C-24PST-6K-L7.9-C
Extended
- Manufacturer
- CAX
- MFR.Part #
- TYPE-C-24PST-6K-L7.9-C
- JLCPCB Part #
- C53431217
- Package
- SMD
- Description
- -25℃~+85℃ 1 1.68mm 10,000 cycles 24P 5A 5V 7.9mm Black Female Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 980
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 980
In-stock Item Pricing
Qty Unit Price
1+
$0.3710
50+
$0.2940
150+
$0.2608
1000+
$0.2196
2000+
$0.2012
5000+
$0.1903
Related Products
Welcome back, may I help you?