
* Images are for reference only
TS-6645SS4.5x4.5x3.8-160
Extended
- Manufacturer
- CAX
- MFR.Part #
- TS-6645SS4.5x4.5x3.8-160
- JLCPCB Part #
- C53431129
- Package
- SMD
- Description
- -25℃~+70℃ 1.6N 100,000 cycles 12V 3.8mm 4.5mm 4.5mm 50mA Black No Round Button SMD(SMT) Tab SPST-NO Surface Mount,Vertical Without Bracket SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1980
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1980
In-stock Item Pricing
Qty Unit Price
1+
$0.0393
200+
$0.0307
600+
$0.0261
2000+
$0.0232
10000+
$0.0208
20000+
$0.0195
Related Products
Welcome back, may I help you?