
* Images are for reference only
SMH-5Ared
Extended
- Manufacturer
- CAX
- MFR.Part #
- SMH-5Ared
- JLCPCB Part #
- C48533242
- Package
- Plugin,P=2.5mm
- Description
- -20℃~+85℃ 1 14.2mm 1x5P 2.5mm 250V 3A 5 5P Brass PA66 Red Through Hole Tin UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 596
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 596
In-stock Item Pricing
Qty Unit Price
1+
$0.0738
100+
$0.0583
500+
$0.0506
1000+
$0.0448
5000+
$0.0403
10000+
$0.0379
Related Products