
* Images are for reference only
TS-6645DD6x6x18.5HT-250
Extended
- Manufacturer
- CAX
- MFR.Part #
- TS-6645DD6x6x18.5HT-250
- JLCPCB Part #
- C53202691
- Package
- SMD-4P,6x6mm
- Description
- -25℃~+70℃ 100,000 cycles 12V 18.5mm 2.5N 50mA 6mm 6mm Black No PC Pin Round Button SPST-NO Through Hole Without Bracket SMD-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0719
100+
$0.0572
300+
$0.0498
1000+
$0.0443
5000+
$0.0400
10000+
$0.0377
Related Products
Welcome back, may I help you?