
* Images are for reference only
TS-1806SA-2x4x3.5DY-180X
Extended
- Manufacturer
- CAX
- MFR.Part #
- TS-1806SA-2x4x3.5DY-180X
- JLCPCB Part #
- C51927172
- Package
- SMD-4P,4.6x1.8mm
- Description
- -20℃~+70℃ 1.82mm 1.8N 12V 4.6mm 50mA No Rectangular Button SMD(SMT) Tab SPST Surface Mount, Right Angle With Bracket SMD-4P,4.6x1.8mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2060
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2055
In-stock Item Pricing
Qty Unit Price
1+
$0.0343
200+
$0.0269
600+
$0.0227
3000+
$0.0202
9000+
$0.0181
21000+
$0.0170
Related Products
Welcome back, may I help you?