
* Images are for reference only
TYPE-C-6P-LT-6.5
Extended
- Manufacturer
- CAX
- MFR.Part #
- TYPE-C-6P-LT-6.5
- JLCPCB Part #
- C51927433
- Package
- SMD
- Description
- -25℃~+85℃ 1 3A 5,000 cycles 5V 6.5mm 6P Female Surface Mount,Vertical Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 240
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 236
In-stock Item Pricing
Qty Unit Price
1+
$0.0568
100+
$0.0452
300+
$0.0394
1000+
$0.0350
5000+
$0.0315
10000+
$0.0299
Related Products
Welcome back, may I help you?